
Number
Total (€ 765.00 / piece)
€ 765.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Wall cabinet
- Features
Closed
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
9 U
- Dim
(W x H x D) 600 x 478 x 573 mm
- Material
Steel
- Content
1 pc(s)
- Width
600 mm
- Height
478 mm
- Depth
573 mm
- Rack size
483 mm (19")
- RAL no.
7035
- No. of doors
1
- No. of RUs
9
- Type
With fixed frame
- CS
482.6 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3588591 Rittal 2260950 19 inch Wall cabinet 9 U Closed
User & Safety Instructions
User & Safety Instructions 3588591 Rittal 2260950 19 inch Wall cabinet 9 U Closed
Description
AX wall housing, 3-piece, BHT:600x478x573 mm, 9 HE, wall part: Closed flange top and bottom, with mini-comfort grip
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 967.97*
What kind of 19" IT System Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































