• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 2500610 SZ 2500.610 Mains connector flexible: 0.25-1 mm² fixed: 0.25-1.50 mm² Number of pins: 2 Content: 1 pc(s)

Packaging type
Piece
Product type
Mains connector
Cross section (flexible) (min.)
0.25 mm²
Cross section (flexible) (max.)
1 mm²
Cross section (inflexible) (min.)
0.25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

43 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Mains connector

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

1 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

1.50 mm²

Number of pins

2

Content

1 pc(s)

Manufacturer part #

2500610

Connection

Pull spring

Nominal voltage

24 V DC

Weight

0.000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2200872 Rittal 2500610 SZ 2500.610 Mains connector flexible: 0.25-1 mm² fixed: 0.25-1.50 mm² Number of pins: 2 Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2200872 Rittal 2500610 SZ 2500.610 Mains connector flexible: 0.25-1 mm² fixed: 0.25-1.50 mm² Number of pins: 2 Content: 1 pc(s)

Description

SZ socket, for feed and through-wiring, 2-pin, 24 V DC, connection accessories for self-assembly

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)