• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 2830102 AX Socket aperture, front/rear, H:200 mm, for B: 1000 mm Faceplate Steel plate Black (RAL 9005) 2 pc(s)

Product type
Faceplate
Compatible with (details)
Housing type: AX
Width 1000 mm
Factory colour
Black (RAL 9005)
Content
2 pc(s)
Material
Steel plate
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

293 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Front/rear base plate: Steel plate
  • Net weight: 4.8 kg
  • Gross weight: 4.924 kg
  • Dimensions: Height 200 mm
  • Suitable for: Housing type: AX
  • Width = 1,000 mm
  • Colour RAL 9005
  • Design: New version
Product type

Faceplate

Compatible with (details)

Housing type: AX

Width 1000 mm

Factory colour

Black (RAL 9005)

Content

2 pc(s)

Material

Steel plate

Height

200 mm

Black

1000 mm

Base front/back

200 mm

FALSE

1000 mm

Steel

9005

FALSE

TRUE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386661 Rittal 2830102 AX Socket aperture, front/rear, H:200 mm, for B: 1000 mm Faceplate Steel plate Black (RAL 9005) 2 pc(s)

Description

AX Socket aperture, front and rear, H:200 mm, for B:1000 mm

The front and rear base plates offer a large opening for optimum access to the screw joint and simple cable entry.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 258.97*

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)