

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
0.75 mm²
8 mm
Partially insulated
Grey
DIN
5000 pc(s)
Cathode copper, tin plated
18
4050.747
Yes
Polypropylene (PP)
0.75 mm² x 8 mm
Yes
Reel packaging
for automatic strippers/crimpers
+105 °C
AS 4050.747
Datasheet 1588188 Rittal 4050.747 Ferrule 0.75 mm² Partially insulated Grey 5000 pc(s)
User & Safety Instructions 1588188 Rittal 4050.747 Ferrule 0.75 mm² Partially insulated Grey 5000 pc(s)