

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
1 mm²
8 mm
Partially insulated
Red
DIN
5000 pc(s)
Cathode copper, tin plated
18
4050.748
Yes
Polypropylene (PP)
1 mm² x 8 mm
Yes
Reel packaging
for automatic strippers/crimpers
105 °C
AS 4050.748
Datasheet 1588235 Rittal 4050.748 Ferrule 1 mm² Partially insulated Red 5000 pc(s)
User & Safety Instructions 1588235 Rittal 4050.748 Ferrule 1 mm² Partially insulated Red 5000 pc(s)