

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bulk
Ferrule
0.5 mm²
10 mm
White
DIN
500 pc(s)
Cathode copper, tin plated
20
4051682
Polypropylene
10 mm
0.5 mm² x 10 mm
+ plastic cap
AS 4051.682
White
12 mm
Tinned
Standard
0.5 mm²
FALSE
Copper
FALSE
Polypropylene (PP)
20
User & Safety Instructions 3386656 Rittal 4051682 Ferrule 0.5 mm² White 500 pc(s) Bulk