• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 4348500 19 inch

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Casing accessories

Suitable for server rack cabinet (inch)

19 inch

Dim

(L x W x H) 6000 x 10 x 28 mm

Material

Metal

Content

1 pc(s)

Width

10 mm

Height

28 mm

Length

6000 mm

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352955 Rittal 4348500 19 inch

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)