• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 5001080 19 inch Server rack cabinet cable duct Multicolour

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

538 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for switching cabinet width 600 mm
Product type

Server rack cabinet cable duct

Suitable for server rack cabinet (inch)

19 inch

Material

Metal

Content

1 pc(s)

Factory colour

Multicolour

Length

499 mm

Rack size

483 mm (19")

Weight

0.599

600

Other

Metal

TRUE

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2850485 Rittal 5001080 19 inch Server rack cabinet cable duct Multicolour

Description

CM cable retaining rail C-profile, for mounting plates, for TS, VX SE, TP.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)