• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 5301336 19 inch Server rack bottom panel Closed Suitable for (cabinet depths): 600 mm

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for housing width 800 mm
Product type

Server rack bottom panel

Features

Closed

Suitable for server rack cabinet (inch)

19 inch

Suitable for (cabinet depths)

600 mm

Dim

(W x D) 800 mm x 600 mm

Material

Steel plate

Content

1 pc(s)

Width

800 mm

Depth

600 mm

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352988 Rittal 5301336 19 inch Server rack bottom panel Closed Suitable for (cabinet depths): 600 mm

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)