• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 5302043 19 inch Black

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

129 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Installation accessories

Suitable for server rack cabinet (inch)

19 inch

Material

Steel plate

Content

1 pc(s)

Factory colour

Black

Length

550 mm

Rack size

483 mm (19")

Wireless charging

No

Weight

1.841

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353046 Rittal 5302043 19 inch Black

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)