• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 5501.420 19 inch Server rack cabinet rails 1 U Rail set, Perforated

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 20.00 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rittal pair, fixed-mounted, 1 HE, 445 mm 2 pieces

  • For mounting between front and rear mounting level.
  • To support heavy fixtures
  • Plane distance: 445 mm.

Technical specifications

Product type

Server rack cabinet rails

Features

Rail set

Perforated

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Load capacity (max.)

80 kg

Dim

(L x W x H) 375 mm x 35 mm x 1 U

Material

Steel

Content

2 pc(s)

Width

35 mm

Height

1 U

Length

375 mm

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 989009 Rittal 5501.420 19 inch Server rack cabinet rails 1 U Rail set, Perforated

User & Safety Instructions

User & Safety Instructions 989009 Rittal 5501.420 19 inch Server rack cabinet rails 1 U Rail set, Perforated

Description

Lateral system perforation for the mounting of accessories and for ventilation on the side of ausblasender components. Easy hanging in the System perforation of the TS IT.

This text is machine translated.

Scope of delivery

  • Inc. mounting materials

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.98*

What kind of 19" IT System Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)