• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 5501.695 19 inch Server rack cabinet shelf 1 U Retractable Suitable for (cabinet depths): > 600 mm Black

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

191 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rittal mounting plate, fixed-mounted, 482.6 mm (19"), 1U, 400 - 600 mm.

  • Tool-free, time-saving one-man assembly
  • Plane distance: 400 - 600 mm

Technical specifications

Product type

Server rack cabinet shelf

Features

Retractable

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

> 600 mm

Rail set length (min.)

400 mm

Rail set length (max.)

600 mm

Load capacity (max.)

100 kg

Dim

(W x H) 483 mm x 44 mm

Cable length

0 cm

Material

Steel

Content

1 pc(s)

Factory colour

Black

Width

483 mm

Height

44 mm

Weight

5.627

Black

484

Device bottom

44 mm

9005

100 t

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 986974 Rittal 5501.695 19 inch Server rack cabinet shelf 1 U Retractable Suitable for (cabinet depths): > 600 mm Black

Description

Adjustable depth for adaptation to individual level distances.

This text is machine translated.

Scope of delivery

  • Inc. mounting materials

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)