• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 5502.225 19 inch 1 U Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

449 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rittal patch panel with 5 cable rungs 482.6 mm (19")

  • 5 cable rungs

Technical specifications

Product type

Server rack cabinet cable duct

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(L x W x H) 485 cm x 482.6 mm x 1 U

Cable length

0 cm

Material

Steel

Content

1 pc(s)

Factory colour

Black

Width

482.6 mm

Height

1 U

Depth

80 mm

Length

485 cm

Rack size

483 mm (19")

Screen size diagonal (inches)

1 inch

Keyboard layout

German, QWERTZ

Weight

0.635

482.6

Other

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 407517 Rittal 5502.225 19 inch 1 U Black

Description

For the horizontal shunting of patch cable with 5 cable rungs. Opening the individual rungs enables the wiring to be modified and extended conveniently.

This text is machine translated.

Features

  • Panel: sheet steel, painted
  • Cable rungs: plastic

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)