• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7030022 Signal processing module DK 7030.022 1 pc(s)

Product type
Signal processing module
Type
DK 7030.022
Connector
RJ12
Clip
RJ45
Features
LED indicator
Factory colour
Grey (RAL 7035)
Black (RAL 9005)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,289.00 / piece)
€ 1,289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: plastic
  • Aluminium profile, anodized black
  • Net weight: 2.2 kg
  • Gross weight: 2.452 kg
  • Surface: Front: Smooth
  • Housing: Structure
  • Dimensions: Width 450 mm
  • Height: 44 mm
  • Depth: 144 mm
  • Benefit: High availability through redundant power supply.
  • Cost optimization through optimized space utilization and connection technology.
  • Colour: Housing: RAL 7035
  • Front panel RAL 9005
  • Piezo signal transmitter for acoustic information
  • Time function by real-time clock with NTP
  • Areas of application: Monitoring of cabinets in IT, industry and building technology.
  • Operating temperature range -0°C...45°C.
  • How it works: Central Monitoring Unit for the CMC III system.
  • Direct connection of the device via SNMP over Ethernet
  • Collects measurement data and alarms network management systems or control states when exceeding freely adjustable limit values.
  • Humidity (non-condensing): 5...95 %
  • Interfaces bus system: RJ45 CAN bus
  • Alarm relay output: Terminal up to 1.5 mm² (max. 24 V DC/1 A)
  • Mobile Website: For Android and Windows Phone
  • Network interface: Ethernet according to IEEE 802.3 via 10/100BaseT full-duplex 10/100 Mbit/s, PoE
  • UPS interface: PoE (Power over Ethernet)
  • Serial interface RJ12
  • Streaming interface: AXIS network camera with VAPIX® version 3
  • Number of sensors (max.): 16
  • LED indicators (back panel): Network status
  • LED indicators (front): Status
  • TCP/IPv4 protocol
  • TCP/IPv6
  • SNMPv1
  • SNMPv2c
  • SNMPv3
  • Telnet
  • SSH
  • FTP
  • SFTP with SSL
  • HTTP
  • HTTPS with SSL
  • NTP
  • DHCP
  • DNS
  • SMTP
  • Syslog
  • LDAP
  • Radius
  • OPC UA
  • ModBUS/TCP
  • RS-232
Product type

Signal processing module

Type

DK 7030.022

Connector

RJ12

Clip

RJ45

Features

LED indicator

Factory colour

Grey (RAL 7035)

Black (RAL 9005)

Content

1 pc(s)

Length

144 mm

Width

450 mm

Height

44 mm

Weight

2.2 kg

Material

Plastic

Aluminium rail

Material properties

anodised

Max. media temperature

+45 °C

Media temperature (min.)

0 °C

Communication module

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386757 Rittal 7030022 Signal processing module DK 7030.022 1 pc(s)

Description

CMC III processor module 19" edition

The CMC III Processing Unit 19" Edition is the central unit of the CMC III monitoring system. Up to 16 external sensors / CAN bus connection units can be connected. The unit can be connected to the data network via Ethernet, configured via Web / USB, send alarms via an e-mail server and connected to the network management system of a company with SNMP.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,697.99*

What kind of Industrial Sensor Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)