• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7072.200 19 inch Server rack cabinet brush strip Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Rittal brush strip

  • Bristle length: 30 mm

Technical specifications

Product type

Server rack cabinet brush strip

Suitable for server rack cabinet (inch)

19 inch

Material

Plastic

Content

1 pc(s)

Factory colour

Black

Height

30 mm

Rack size

483 mm (19")

Weight

0.450

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 993614 Rittal 7072.200 19 inch Server rack cabinet brush strip Black

Description

The brush strip is mounted on the cable guide. Thus you can prevent the penetration of dust in the network cabinets. For individual development of flat parts, flange plates and panels. Space for cable routing at any positions on the side panel, rear wall, doors, roof and floor plate, with the brush strip by simply plugging in visually appealing conceals.

Features

  • Plastic jacket: 18 mm
  • Pluggable flat: 10 mm
  • Maximum outbreak height: 38 mm

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)