• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7825375 19 inch Server rack cabinet brush strip Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Server rack cabinet brush strip

Suitable for server rack cabinet (inch)

19 inch

Material

Plastic

Content

1 pc(s)

Factory colour

Black

Depth

1 m

Length

1 m

Rack size

483 mm (19")

Weight

0.919

Black

2000

Other

14 mm

58 mm

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357246 Rittal 7825375 19 inch Server rack cabinet brush strip Black

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)