• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7856.080 19 inch Server rack cabinet power strip IEC C13 10A Multicolour

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Rittal 6 way insertive module for PSM-power rails

  • 6x C13 cold device jacks

Technical specifications

Product type

Server rack cabinet power strip

Suitable for server rack cabinet (inch)

19 inch

Socket type

IEC C13 10A

Outlets

6

Dim

(L x W x H) 400 cm x 100 mm x 100 mm

Cable length

0 cm

Material

Metal

Content

1 pc(s)

Factory colour

Multicolour

Width

100 mm

Height

100 mm

Depth

400 mm

Length

400 cm

Rack size

483 mm (19")

Keyboard layout

German, QWERTZ

Type

6x low-heat devices black C13

Weight

0.329

16 A

Black

FALSE

Anodised

FALSE

Other

FALSE

FALSE

Metal

7035

Other

FALSE

Matt

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 971994 Rittal 7856.080 19 inch Server rack cabinet power strip IEC C13 10A Multicolour

Description

This module with 6 cold device power sockets can be used at any time in Rittal PSM power rails. Also during operation. With the insertion direction to determine the feed-in circuit (eg standard supply or UPS protected power supply). With the plug-in position you determine the respective phase with 3 phase feed.

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)