• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7856.100 19 inch Server rack cabinet power strip PG socket Black

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rittal 4 way insertive module for PSM-power rails

  • 4 x protective contact sockets

Technical specifications

Product type

Server rack cabinet power strip

Suitable for server rack cabinet (inch)

19 inch

Socket type

PG socket

Outlets

4

Voltage (max.)

230 V AC

Dim

(L x W x H) 400 cm x 50 mm x 45 mm

Amperage

16 A

Cable length

0 cm

Material

Metal

Content

1 pc(s)

Factory colour

Black

Width

50 mm

Height

45 mm

Depth

250 mm

Length

400 cm

Rack size

483 mm (19")

Keyboard layout

German, QWERTZ

Type

4x Schuko black

Weight

0.35

16 A

Black

FALSE

Anodised

FALSE

Other

FALSE

FALSE

Metal

7035

Other

FALSE

Matt

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 971982 Rittal 7856.100 19 inch Server rack cabinet power strip PG socket Black

Description

This module with 4 power sockets can be used at any time in Rittal PSM power rails. Also during operation. With the insertion direction to determine the feed-in circuit (eg standard supply or UPS protected power supply). With the plug-in position you determine the respective phase with 3 phase feed.

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)