• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7856090 7856090 PSM power strip

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

144 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PSM power strip

Outlets

4

No. of PG sockets

4

Factory colour

Multicolour

Cable length

0 cm

Weight

0.36

Width

100 mm

Height

100 mm

Depth

400 mm

Length

400 cm

Keyboard layout

German, QWERTZ

16 A

Black

FALSE

Anodised

FALSE

Other

FALSE

FALSE

Metal

7035

Other

FALSE

Matt

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 629195 Rittal 7856090 7856090 PSM power strip

Description

Design: not switchable
Sockets: 4 x D, earthing contact (type F, CEE 7/4)
The required module slots (Number): 1
Thermal overcurrent protection: each socket module

This text is machine translated.

More interesting products

(*All information is plus legal VAT)