

Fasteners
incl. 2 steel brackets
19 inch
(W x H x D) 200 x 100 x 250 mm
0 cm
Steel plate
1 pc(s)
Multicolour
200 mm
100 mm
250 mm
483 mm (19")
English, QWERTY
Rack-Zubehör
0.28
1.5 mm²
FALSE
Rectangular
0
FALSE
FALSE
FALSE
FALSE
FALSE
Steel
7035
FALSE
0
0
0
0
0
45°
0
0
0
yes
User & Safety Instructions 2840064 Rittal 7859060 19 inch Fasteners incl. 2 steel brackets Multicolour