• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7955015 19 inch Server rack cabinet blind IEC C19 16A Jet black (RAL 9005)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

63 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Server rack cabinet blind

Suitable for server rack cabinet (inch)

19 inch

Socket type

IEC C19 16A

Material

Plastic

Content

10 pc(s)

Factory colour

Jet black (RAL 9005)

1.5 mm²

FALSE

Rectangular

FALSE

FALSE

FALSE

FALSE

FALSE

Plastic

7035

FALSE

45°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840073 Rittal 7955015 19 inch Server rack cabinet blind IEC C19 16A Jet black (RAL 9005)

Description

DK Cover PDU, for covering IEC 60 320 C19 sockets, plastic, RAL 9005

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)