• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7979722 DK 7979.722 Surge protection module Surge protection for: Mains outlets Piece 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated output: 7.4 kW
  • Nominal current 32 A
  • Cable length 1 m.
  • Connection type: CEE-plug/coupling
Product type

Surge protection module

Surge protection for

Mains outlets

Nominal voltage

250 V AC

Manufacturer part #

7979722

Content

1 pc(s)

Packaging type

Piece

Weight

0.000

FALSE

3

250 V

6.5 kA

250 V

TRUE

Optic

250 V

IP20

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840138 Rittal 7979722 DK 7979.722 Surge protection module Surge protection for: Mains outlets Piece 1 pc(s)

Description

DK surge protection module for terminal protection (type 3) with signaling contact, for mounting on the cabinet frame, nominal power: 7.4 kW, rated current: 32 A, 1~, connection type: CEE-plug/coupling, Connection cable-/length: H05VV F3G4.0/1 m, aluminum-extruded profile, anodized, RAL 9005, incl. Fixing material, DK surge protection module

This text is machine translated.

More interesting products

(*All information is plus legal VAT)