• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 9360805 Busbar mounting fuse bottom part Suitable for Fuse size 000 - 4 Fuse size = D02 4 pc(s)

Product type
Busbar mounting fuse bottom part
Fuse size
D02
Number of pins
3
Content
4 pc(s)
Suitable for
Fuse size 000 - 4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

74 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Busbar mounting fuse bottom part

Fuse size

D02

Number of pins

3

Content

4 pc(s)

Suitable for

Fuse size 000 - 4

Material

Plastic

Mounting type

Busbar

Busbar system

63 A

1000 V

3

Plastic

D02

Documents & Downloads

Datasheet

Datasheet 3588946 Rittal 9360805 Busbar mounting fuse bottom part Suitable for Fuse size 000 - 4 Fuse size = D02 4 pc(s)

Datasheet 3588946 Rittal 9360805 Busbar mounting fuse bottom part Suitable for Fuse size 000 - 4 Fuse size = D02 4 pc(s)

Datasheet 3588946 Rittal 9360805 Busbar mounting fuse bottom part Suitable for Fuse size 000 - 4 Fuse size = D02 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3588946 Rittal 9360805 Busbar mounting fuse bottom part Suitable for Fuse size 000 - 4 Fuse size = D02 4 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 463.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)