• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 9781660 CS side wall, double-walled, for HT:1600x600 mm Side panel Aluminium 2 pc(s)

Product type
Side panel
Content
2 pc(s)
Material
Aluminium
RAL no.
7035
Colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,189.00 / piece)
€ 1,189.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Side panel

Content

2 pc(s)

Material

Aluminium

RAL no.

7035

Grey

1600 mm

7035

FALSE

600 mm

Aluminium

FALSE

Powder coating

TRUE

FALSE

Documents & Downloads

Datasheet

Datasheet 3591515 Rittal 9781660 CS side wall, double-walled, for HT:1600x600 mm Side panel Aluminium 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3591515 Rittal 9781660 CS side wall, double-walled, for HT:1600x600 mm Side panel Aluminium 2 pc(s)

Description

CS side wall, double-walled, for HT:1600x600 mm, aluminum AlMg3

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)