• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal AX 1303.000 Switchboard cabinet 380 x 380 x 210 Stainless steel Stainless steel 1 pc(s) Piece

1/6
Packaging type
Piece
Product type
Switchboard cabinet
Material
Stainless steel
Width
380 mm
Height
380 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

with mount plate

with door

Material

Stainless steel

IP66

Factory colour

Stainless steel

Type

1-door

Width

380 mm

Height

380 mm

Dimensions

380x380x210 mm

Weight

9.8 kg

Content

1 pc(s)

Type

AX 1303.000

Dim

(W x H x D) 380 x 380 x 210 mm

Manufacturer part #

1303000

Depth

210 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2250985 Rittal AX 1303.000 Switchboard cabinet 380 x 380 x 210 Stainless steel Stainless steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2250985 Rittal AX 1303.000 Switchboard cabinet 380 x 380 x 210 Stainless steel Stainless steel 1 pc(s) Piece

Description

Unfortunately we are not able to provide further information for this product.

Scope of delivery

  • Housing with door(s), opening angle 130°
  • Mounting plate
  • 3 mm double bit lock
  • This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.