• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal AX 2393.350 2393350 Rail for interior decoration perforated Steel plate 4 pc(s)

Product type
Rail for interior decoration
Features
perforated
Material
Steel plate
Material properties
zinc plated
Compatible with (details)
Housing type: AX Depth: = 350 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rail for interior decoration

Features

perforated

Material

Steel plate

Material properties

zinc plated

Compatible with (details)

Housing type: AX Depth: = 350 mm

Dim
Weight

1.02 kg

Content

4 pc(s)

Type

AX 2393.350

RoHS-compliant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251046 Rittal AX 2393.350 2393350 Rail for interior decoration perforated Steel plate 4 pc(s)

Description

To mount the housing without mechanical processing. The assembly is to side, floor and roof areas around possible. Variable with 2 rows of holes, creates additional mounting surface for example: System chassis 14 x 39 mm, control cabinet lights, door position switch, door lock, cable hose holder.

Benefits:
Only one screw for fixing the rail in the housing
Incl. Adapter for door position switch
Compatibility with the VX25 system accessories
Housing protection type is retained (no mechanical processing required)
Automatic equipotential bonding
Subsequent installation even with built-in mounting plate. Installation via flange plates possible

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?