• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal AX 2311.100 2311100 Perforated door strip perforated Steel plate 938 mm 2 pc(s)

Product type
Perforated door strip
Length
938 mm
Features
perforated
Material
Steel plate
Material properties
zinc plated
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

125 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Perforated door strip

Features

perforated

Material

Steel plate

Material properties

zinc plated

Compatible with (details)

Housing type: AX stainless steel Height: = 1000 mm

Length

938 mm

Content

2 pc(s)

Type

AX 2311.100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251039 Rittal AX 2311.100 2311100 Perforated door strip perforated Steel plate 938 mm 2 pc(s)

Description

For vertical mounting on the threaded bolts of the door, for fixing mounting rods, system chassis 14 x 39 mm, door lock.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 371.96*

What kind of DIN & Mounting Rails are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)