• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal CP 6206.820 Fixing strip rigid Aluminium Grey-white (RAL 7035) (L x W x H) 170 x 100 x 60 cm 1 pc(s) Piece

Packaging type
Piece
Product type
Fixing strip
Material
Aluminium
Features
rigid
Factory colour
Grey-white (RAL 7035)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Fixing strip

Features

rigid

Factory colour

Grey-white (RAL 7035)

Compatible with (details)

System 60

Length

170 cm

Width

100 cm

Height

60 cm

Dim

(L x W x H) 170 x 100 x 60 cm

Weight

0.35 kg

Material

Aluminium

Content

1 pc(s)

Type

CP 6206.820

RoHS-compliant

Yes

Aluminium

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1397746 Rittal CP 6206.820 Fixing strip rigid Aluminium Grey-white (RAL 7035) (L x W x H) 170 x 100 x 60 cm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1397746 Rittal CP 6206.820 Fixing strip rigid Aluminium Grey-white (RAL 7035) (L x W x H) 170 x 100 x 60 cm 1 pc(s) Piece

Description

For rigid mounting the support arm system to vertical or horizontal surfaces.

This text is machine translated.

Scope of delivery

  • Incl. Seals
  • Adjusting Screws
  • Gewindeformende screws for mounting profile mounting

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)