• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 7507.750 FlatBox mount Steel Grey 1 pc(s)

Product type
FlatBox mount
Material
Steel
Factory colour
Grey
Width
600 mm
Weight
4.062
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

FlatBox mount

Factory colour

Grey

Width

600 mm

Weight

4.062

Material

Steel

Content

1 pc(s)

Type

DK 7507.750

Grey

600

Other

50 mm

600 mm

600 mm

600 mm

Steel

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2200951 Rittal DK 7507.750 FlatBox mount Steel Grey 1 pc(s)

Description

DK socket for FlatBox, WxT: 600x600 mm, RAL 7035

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)