
Number
Total (€ 154.99 / piece)
€ 154.99
incl. VAT
Only 6 Piece(s) available
Technical specifications
- Product type
Rack current splitter
- Weight
4240 g
- Width
100 mm
- Height
50 mm
- Depth
2000 mm
Black
1.5 mm²
FALSE
Rectangular
3 m
18
FALSE
FALSE
FALSE
Other
FALSE
FALSE
Metal
7035
IP20
FALSE
0
0
0
0
0
45°
0
0
0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2840087 Rittal DK 7979.133 7979133 Rack current splitter
Description
DK PDU basic, Compact Base Power Distribution, BLT: 44x1095x70, CEE 7/3: 16 x Schuko, 230 V, 3~, 16A
This text is machine translated.
This text is machine translated.
Features
- 230 V/AC
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































