
Number
Total (€ 1,219.00 / piece)
€ 1,219.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Rack current splitter
- Weight
0.000
Black
1.5 mm²
FALSE
Rectangular
3 m
0
FALSE
FALSE
FALSE
Other
FALSE
FALSE
Metal
7035
IP20
FALSE
0
0
12
0
0
45°
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2840112 Rittal DK 7979.310 7979310 Rack current splitter
User & Safety Instructions
User & Safety Instructions 2840112 Rittal DK 7979.310 7979310 Rack current splitter
Description
DK PDU switched, compact base current distribution incl. Energy measurement per phase, individually switchable output slots, with network interface and display, BLT: 44x845x70mm, IEC 60 320: 12x C13 + 1x C19
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































