
Number
Total (€ 355.00 / piece)
€ 355.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Rack current splitter
- Weight
4.791
Black
1.5 mm²
FALSE
Rectangular
3 m
0
FALSE
FALSE
FALSE
Other
FALSE
FALSE
Metal
7035
IP20
FALSE
0
0
36
0
0
45°
0
0
0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2840093 Rittal DK 7979.140 7979140 Rack current splitter
Description
DK PDU basic, compact base current distribution, BLT: 44x1495x70 mm, IEC 60 320: 36 x C13, 6 x C19, 230 V, 3~, 16 A
This text is machine translated.
This text is machine translated.
Features
- 230 V/AC
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































