
Number
Total (€ 715.00 / piece)
€ 715.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Rack current splitter
- Factory colour
Multicolour
- Weight
3.423
Black
1.5 mm²
FALSE
Rectangular
3 m
10
FALSE
FALSE
FALSE
Other
FALSE
FALSE
Metal
7035
IP20
FALSE
0
0
0
0
0
45°
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2840099 Rittal DK 7979.211 7979211 Rack current splitter
User & Safety Instructions
User & Safety Instructions 2840099 Rittal DK 7979.211 7979211 Rack current splitter
Description
DK PDU metered, compact base power distribution incl. Energy measurement per phase, with network interface and display, BLT: 44x1095x70 mm, CEE 7/3: 10 x Schuko
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































