
Number
Total (€ 759.00 / piece)
€ 759.00
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Product type
Rack current splitter
- Weight
0.000
Black
1.5 mm²
FALSE
Rectangular
3 m
0
FALSE
FALSE
FALSE
Other
FALSE
FALSE
Metal
7035
IP20
FALSE
0
0
24
0
0
45°
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2840100 Rittal DK 7979.215 7979215 Rack current splitter
User & Safety Instructions
User & Safety Instructions 2840100 Rittal DK 7979.215 7979215 Rack current splitter
Description
DK PDU metered, compact base power distribution incl. Energy measurement per phase, with network interface and display, BLT: 44x1295x70 mm, IEC 60 320: 24x C13, 4x C19
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































