• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal IW 6903.200 Paper removal flap Steel plate Slate grey 1 pc(s) Piece

Packaging type
Piece
Product type
Paper removal flap
Material
Steel plate
Type
DIN A4
Factory colour
Slate grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Paper removal flap

Type

DIN A4

Factory colour

Slate grey

Weight

0.000

Material

Steel plate

Content

1 pc(s)

Type

IW 6903.200

RoHS-compliant

Yes

Other

350

Other

398 mm

7015

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1049087 Rittal IW 6903.200 Paper removal flap Steel plate Slate grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1049087 Rittal IW 6903.200 Paper removal flap Steel plate Slate grey 1 pc(s) Piece

What kind of Case Accessories (Misc.) are you looking for?