• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal CP 6106.110 Enclosure reinforcement with support arm mount Steel plate (Ø) 130 mm 1 pc(s)

Product type
Enclosure reinforcement
Material
Steel plate
Features
with support arm mount
Compatible with (details)
Width: ≥ 300 mmDepth: ≥ 150 mm
Length
0 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Enclosure reinforcement

Features

with support arm mount

Compatible with (details)

Width: ≥ 300 mmDepth: ≥ 150 mm

Length

0 mm

Width

300 mm

Height

0 mm

(Ø)

130 mm

Dim

(Ø) 130 mm

Weight

0.9 kg

Material

Steel plate

Content

1 pc(s)

Type

CP 6106.110

RoHS-compliant

Yes

300

145 mm

3 mm

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1397717 Rittal CP 6106.110 Enclosure reinforcement with support arm mount Steel plate (Ø) 130 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1397717 Rittal CP 6106.110 Enclosure reinforcement with support arm mount Steel plate (Ø) 130 mm 1 pc(s)

Description

For external or internal amplification of cases of appropriate size. Smaller housing can also be mounted directly without housing amplification.
For support arm connection Ø 130 mm

This text is machine translated.

Scope of delivery

  • Incl. mounting accessories for housing and load profile plus 2 seals.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)