• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal CP 6212.540 Mount with support arm mount Aluminium, Steel plate Light grey (Ø) 130 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Mount
Material
Aluminium
Steel plate
Features
with support arm mount
Factory colour
Light grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connection plates with reinforcement panel-CP

  • For easy hanging of the command panel on the support arm/stand
  • More space for cable entry

Technical specifications

Packaging type

Piece

Product type

Mount

Features

with support arm mount

Factory colour

Light grey

Width

247 mm

(Ø)

130 mm

Dim

(Ø) 130 mm

Weight

1.4 kg

Material

Aluminium

Steel plate

Content

1 pc(s)

Type

CP 6212.540

RoHS-compliant

Yes

Aluminium

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1397760 Rittal CP 6212.540 Mount with support arm mount Aluminium, Steel plate Light grey (Ø) 130 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1397760 Rittal CP 6212.540 Mount with support arm mount Aluminium, Steel plate Light grey (Ø) 130 mm 1 pc(s) Piece

Description

For mounting
Comfort Panel from front panel width 247 mm and installation depth 152 mm
The opti panel from front panel width 220 mm and mounting depth 150mm
Steel sheet from installation depth 135 mm
For mounting to support arm system components
Mounting CP 60/120 for Ø 130 mm, 6206.320, 6212.320 support arm mount
Coupling CP60/120/180 for support arm mount 6206.300, 6212.300, 6218.300 Ø 130 mm,
Angle coupling 90° CP 60/120 for support arm connection Ø 130 mm, CP 6206.380, 6212.380
Angle adapter 10° CP 60/120 for support arm connection Ø 130 mm, CP 6206.400
Tilt adapter ± 45° CP 60/120 for support arm connection Ø 130 mm, CP 6206.420

This text is machine translated.

Scope of delivery

  • Reinforcement panel
  • Thicknesses
  • Fasteners

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)