• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal KX 1575.000 Fitting bracket, Wall-mount enclosure 300 x 300 x 155 Steel plate Grey-white (RAL 7035) 1 pc(s) Singl

Packaging type
Single
Product type
Fitting bracket
Material
Steel plate
IP rating
IP66
Width
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Door: Steel sheet, foamed-in PU seal all around
  • Housing and door: Dip-primed, powder-coated on the outside, structural lacquer
  • Galvanised mounting plate
  • Material thickness: Housing 1.25 mm
  • Door 1.25 mm
  • Mounting plate 2 mm
Packaging type

Single

Product type

Fitting bracket

Features

with seal

Material

Steel plate

IP66

Factory colour

Grey-white (RAL 7035)

Type

Single-door (arrester on right, can be changed to left)

Width

300 mm

Height

300 mm

Dimensions

300 x 300 x 155 mm

Weight

6.10

Standards

UL, C-UL

Content

1 pc(s)

Type

KX 1575.000

Dim

(W x H x D) 300 x 300 x 155 mm

Manufacturer part #

1575000

Depth

155 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2251413 Rittal KX 1575.000 Fitting bracket, Wall-mount enclosure 300 x 300 x 155 Steel plate Grey-white (RAL 7035) 1 pc(s) Singl

User & Safety Instructions

User & Safety Instructions 2251413 Rittal KX 1575.000 Fitting bracket, Wall-mount enclosure 300 x 300 x 155 Steel plate Grey-white (RAL 7035) 1 pc(s) Singl

Description

The small KX, E-Box KX, steel plate housing offers a high mounting comfort as well as flexibility when selecting the locking systems.

This text is machine translated.

Scope of delivery

  • Housing with door
  • mounting plate
  • sash lock with 3 mm double bit insert

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 182.97*

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)