• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal KX 1583.000 Fitting bracket 200 x 300 x 80 Steel Stainless steel 1 pc(s)

Product type
Fitting bracket
Material
Steel
IP rating
IP66
Width
200 mm
Height
300 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of doors: 1
Product type

Fitting bracket

Features

with door

Material

Steel

IP66

Factory colour

Stainless steel

Width

200 mm

Height

300 mm

Content

1 pc(s)

Type

KX 1583.000

Dim

(W x H x D) 200 x 300 x 80 mm

RoHS-compliant
Manufacturer part #

1583000

Depth

80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357167 Rittal KX 1583.000 Fitting bracket 200 x 300 x 80 Steel Stainless steel 1 pc(s)

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.