• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SE 5845.600 Fitting bracket 1200 x 2000 x 600 Steel plate Light grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Fitting bracket
Material
Steel plate
IP rating
IP55
Width
1200 mm
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,565.00 / piece)
€ 1,565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of doors: 2
  • Number of closures: 2
  • Mounting plate: Width 1099 mm, height 1896 mm
Packaging type

Piece

Product type

Fitting bracket

Features

with mount plate

with door

Material

Steel plate

IP55

Factory colour

Light grey

Width

1200 mm

Height

2000 mm

Weight

206 kg

Content

1 pc(s)

Type

SE 5845.600

Dim

(W x H x D) 1200 x 2000 x 600 mm

Manufacturer part #

5845600

Depth

600 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353172 Rittal SE 5845.600 Fitting bracket 1200 x 2000 x 600 Steel plate Light grey 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)