• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal KX 1612.100 Universal enclosure 600 x 300 x 155 Steel 1 pc(s) Piece

Packaging type
Piece
Product type
Universal enclosure
Material
Steel
Width
600 mm
Height
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Material: (Housing) steel sheet, (lid) steel sheet, circulating foamed PU seal, (inspection glass) polycarbonate, 4 mm, (mounting plate) steel sheet, galvanized
Packaging type

Piece

Product type

Universal enclosure

Features

with window

Material

Steel

Width

600 mm

Height

300 mm

Weight

0.000

Content

1 pc(s)

Type

KX 1612.100

Dim

(W x H x D) 600 x 300 x 155 mm

Manufacturer part #

1612100

Depth

155 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2839948 Rittal KX 1612.100 Universal enclosure 600 x 300 x 155 Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2839948 Rittal KX 1612.100 Universal enclosure 600 x 300 x 155 Steel 1 pc(s) Piece

Description

Wall housing made of steel sheet, with cover and viewing window. For installing bus modules and sensors of almost all makes.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 321.96*

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)