• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal PK 9500.000 Fitting bracket 65 x 65 x 57 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece

Packaging type
Piece
Product type
Fitting bracket
Material
Polycarbonate (PC)
IP rating
IP66
Width
65 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Case temperature resistance: -35 - +120 ºC
Packaging type

Piece

Product type

Fitting bracket

Features

thermally resistive

Material

Polycarbonate (PC)

IP66

Factory colour

Grey-white (RAL 7035)

Type

Grey cover

Width

65 mm

Height

65 mm

Dimensions

65 x 65 x 57 mm

Weight

0.000

Standards

IP66 in acc. with EN 60 529/10.91

Content

1 pc(s)

Type

PK 9500.000

Dim

(W x H x D) 65 x 65 x 57 mm

RoHS-compliant

Yes

Manufacturer part #

9500.000

Depth

57 mm

Material (details)

Polycarbonate

Grey

65

65 mm

57 mm

7035

FALSE

1

TRUE

FALSE

Other

Plastic

IK08

IP66

FALSE

FALSE

FALSE

FALSE

Powder coating

FALSE

FALSE

FALSE

FALSE

4X

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 524665 Rittal PK 9500.000 Fitting bracket 65 x 65 x 57 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 524665 Rittal PK 9500.000 Fitting bracket 65 x 65 x 57 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece

Description

Safety and quality are trademarks of Rittal PK cases. The use of fibreglass reinforced polycarbonate ensures outstanding insulation properties and a high level of resistance to chemical and mechanical impact. The PU seal is foamed-in all the way round for continuous safety and temperature resistance of up to 80 ºC. Given this high level of protection, all cases offer complete protection from dust and water spray.

Scope of delivery

  • 4 polyamide cover bolts Polyethylene insulating plug for wall mounting screws.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.48*

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)