• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal PS 4118.000 Circuit layout bag Grey-white (RAL 7035) 1 pc(s)

Product type
Circuit layout bag
Factory colour
Grey-white (RAL 7035)
Compatible with (details)
Width 800 mm
Length
90 mm
Weight
2.80
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circuit diagram pocket

Our service for you

Technical specifications

Product type

Circuit layout bag

Factory colour

Grey-white (RAL 7035)

Compatible with (details)

Width 800 mm

Length

90 mm

Weight

2.80

Content

1 pc(s)

Type

PS 4118.000

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1048701 Rittal PS 4118.000 Circuit layout bag Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1048701 Rittal PS 4118.000 Circuit layout bag Grey-white (RAL 7035) 1 pc(s)

Description

For fixing on tubular door frame at any height.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?