• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal PS 4568.000 Steel (W x H) 300 mm x 200 mm 1 pc(s)

1/3
Material
Steel
Compatible with (details)
TS control cabinet
Length
0 cm
Width
300 mm
Height
200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.30 / piece)
€ 4.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Compatible with (details)

TS control cabinet

Length

0 cm

Width

300 mm

Height

200 mm

Dim

(W x H) 300 mm x 200 mm

Weight

1000 g

Material

Steel

Content

1 pc(s)

Type

PS 4568.000

RoHS-compliant

Yes

Type

PS 4568.000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 524527 Rittal PS 4568.000 Steel (W x H) 300 mm x 200 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 524527 Rittal PS 4568.000 Steel (W x H) 300 mm x 200 mm 1 pc(s)

What kind of Case Accessories (Misc.) are you looking for?