• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3185.330 Cooler 1.5 kW (W x H x D) 415 x 990 x 280 mm Carton 1 pc(s)

Packaging type
Carton
Product type
Cooler
Power
1.5 kW
Noise emission (max.)
67 dBa
Width
415 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,709.00 / piece)
€ 4,709.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Carton

Product type

Cooler

Type

SK 3185.330

Min. operating voltage

110 V AC

Max. operating voltage

240 V AC

Operating voltage

110 - 240 V AC

1.5 kW

Noise emission (max.)

67 dBa

Air flow rate

895 m³/h

Compatible with

Rittal

Min. temperature

-30 °C

Max. temperature

60 °C

Connection

Punchdown block

Width

415 mm

Height

990 mm

Depth

280 mm

Dim

(W x H x D) 415 x 990 x 280 mm

Weight

0.000

Content

1 pc(s)

Air/air

AC

FALSE

FALSE

FALSE

110-240 V

110-240 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2840391 Rittal SK 3185.330 Cooler 1.5 kW (W x H x D) 415 x 990 x 280 mm Carton 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2840391 Rittal SK 3185.330 Cooler 1.5 kW (W x H x D) 415 x 990 x 280 mm Carton 1 pc(s)

Description

SK Cooling device Blue e+, Outdoor wall mounting, 1.5 kW, 110-240 V, 1~, 380-480 V, 3~, 50-60 Hz, aluminum, BHT 415 x 990 x 280 mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)