• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3188.640 Cooler 4.2 kW (W x H x D) 450 x 1600 x 393 mm 1 pc(s)

1/2
Image similar
Product type
Cooler
Power
4.2 kW
Width
450 mm
Height
1600 mm
Depth
393 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cooler

Type

SK 3188.640

Min. operating voltage

380 V

Max. operating voltage

480 V

Operating voltage

380 - 480 V

4.2 kW

Compatible with

Rittal

Width

450 mm

Height

1600 mm

Depth

393 mm

Dim

(W x H x D) 450 x 1600 x 393 mm

Weight

0.000

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2200875 Rittal SK 3188.640 Cooler 4.2 kW (W x H x D) 450 x 1600 x 393 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2200875 Rittal SK 3188.640 Cooler 4.2 kW (W x H x D) 450 x 1600 x 393 mm 1 pc(s)

Description

SK Cooling device Blue e+, wall mounting, 4.2 kW, 380-480 V, 3~, 50-60 Hz, stainless steel, BHT: 450 x 1600 x 393 mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?