• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3185.830 Cooler 1.6 kW (W x H x D) 40 x 95 x 31 cm 1 pc(s)

Product type
Cooler
Power
1.6 kW
Width
40 cm
Height
95 cm
Depth
31 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,199.00 / piece)
€ 3,199.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cooler

Type

SK 3185.830

Min. operating voltage

110 V

Max. operating voltage

240 V

Operating voltage

110 - 240 V

1.6 kW

Compatible with

Rittal

Factory colour

Multicolour

Width

40 cm

Height

95 cm

Depth

31 cm

Dim

(W x H x D) 40 x 95 x 31 cm

Weight

0.000

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2200628 Rittal SK 3185.830 Cooler 1.6 kW (W x H x D) 40 x 95 x 31 cm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2200628 Rittal SK 3185.830 Cooler 1.6 kW (W x H x D) 40 x 95 x 31 cm 1 pc(s)

Description

SK Blue e+ refrigerator, wall mounting, 1.6 kW, 110-240V, 1~, 380-480 V, 3~, 50-60 Hz, sheet steel, BHT: 400 x 950 x 310 mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)