
Number
Technical specifications
- Packaging type
Piece
- Product type
Filter
- Type
FF12U
- Features
incl. filter
- Factory colour
Grey-white (RAL 7035)
- Min. temperature
-40 °C
- Max. temperature
+70 °C
IP54
- Connection
Clip
- Width
150 mm
- Height
150 mm
- Depth
21.5 mm
- Dim
(W x H x D) 150 x 150 x 21.5 mm
- Weight
180 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1093413 Fandis FF12U Filter (W x H x D) 150 x 150 x 21.5 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1093413 Fandis FF12U Filter (W x H x D) 150 x 150 x 21.5 mm Piece 1 pc(s)
Information
Information 1093413 Fandis FF12U Filter (W x H x D) 150 x 150 x 21.5 mm Piece 1 pc(s)
Conformity certificate
Conformity certificate 1093413 Fandis FF12U Filter (W x H x D) 150 x 150 x 21.5 mm Piece 1 pc(s)
Description
Lateral cooling solution with filtered ambient air to ensure optimum ventilation inside the control cabinets. Screwless connection, fast, tool-free mounting system with clip and ease of maintenance are the main advantages.
This text is machine translated.

