
Number
Highlights & Details
Peltier-cooler PK 30.2, 24 V DC, 30 W
- Peltier cooling device
- PK 30.2, 24 V DC, 30 W
- Cooling performance L35L35: 30 W
- Protection class IP66/67
- Cut-out 82 x 135 mm
- Air volume flow: 30 m³/h.
- For heating and cooling operation
Technical specifications
- Air volume flow external circuit: 65 m³/h.
- Internal loop air volume flow: 30 m³/h.
- Packaging type
Piece
- Product type
Cooler
- Type
PK 30.2, 24 V DC, 30 W
- Operating voltage
24 V DC
- Min. operating voltage
18 V DC
- Max. operating voltage
26 V DC
- Operating voltage
18 - 26 V DC
- Max. current consumption
1.8 A
45 W
- Noise emission (max.)
56 dBa
- Air flow rate
30 m³/h
60000 h
- Min. temperature
-20 °C
- Max. temperature
70 °C
IP66/IP67
- Connection
Push-in connector
- Width
116 mm
- Height
160 mm
- Depth
128 mm
- Dim
(W x H x D) 116 x 160 x 128 mm
- Weight
1800 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2603769 Elmeko PK 30.2, 24 V DC, 30 W Cooler 24 V DC 45 W (W x H x D) 116 x 160 x 128 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2603769 Elmeko PK 30.2, 24 V DC, 30 W Cooler 24 V DC 45 W (W x H x D) 116 x 160 x 128 mm Piece 1 pc(s)
Description
This text is machine translated.

