• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3235.450 NTC probe Piece 1 pc(s)

Packaging type
Piece
Product type
NTC probe
Type
SK 3235.450
Min. operating voltage
10 V DC
Max. operating voltage
12 V DC
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

374 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

NTC probe

Type

SK 3235.450

Min. operating voltage

10 V DC

Max. operating voltage

12 V DC

Operating voltage

10 - 12 V DC

Compatible with

Rittal

Min. temperature

-25 °C

Max. temperature

+80 °C

Connection

Open end cable

Weight

0.000

Content

1 pc(s)

Other

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2201101 Rittal SK 3235.450 NTC probe Piece 1 pc(s)

Description

NTC sensor for the temperature-dependant speed control of EC fans for noise reduction and energy saving. The control and power supply is provided by an EC filter fan.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)